
1W isolated unregulated DC/DC converter, featuring 1.5kV isolation voltage and a 7-SOP SMD/SMT package. Delivers dual outputs of 15V and -15V, with output currents of 33mA and 30mA respectively. Operates with an input voltage range of 13.5V to 16.5V, achieving 79% efficiency at 800kHz switching frequency. Includes over-temperature protection (OTP) and short-circuit protection (SCP), with a maximum power dissipation of 1W. Suitable for operation between -40°C and 85°C, this RoHS compliant component is supplied on tape and reel.
Texas Instruments DCV011515DP-U/700 technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 33mA |
| Current - Output 2 | 30mA |
| Efficiency | 79% |
| Features | OTP, SCP |
| Frequency | 800kHz |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 33mA |
| Max Output Voltage | 15.75V |
| Min Output Voltage | 14.25V |
| Max Power Dissipation | 1W |
| Number of Outputs | 2 |
| Output Current | 33mA |
| Output Power | 1W |
| Output Voltage | 15.8V |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Quiescent Current | 20mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DCV01 (1W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DCV011515DP-U/700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
