
Board mount DC/DC converter, 1W output power, 5V fixed output voltage, and 200mA output current. Features 1.5kV isolation voltage, 77% efficiency, and operates within a -40°C to 85°C temperature range. Includes over-temperature protection (OTP) and short-circuit protection (SCP). Packaged in a 7-SOP for efficient board integration.
Texas Instruments DCV012405P-U technical specifications.
| Package/Case | SOP |
| Current - Output 1 | 200mA |
| Efficiency | 77% |
| Features | OTP, SCP |
| Frequency | 800kHz |
| Height | 0.21inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 0.78inch |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 970mW |
| Max Output Voltage | 5.25V |
| Min Output Voltage | 4.75V |
| Max Power Dissipation | 1W |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 1W |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Quiescent Current | 14mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DCV01 |
| Voltage - Output 1 | 5V |
| Width | 0.33inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DCV012405P-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
