1W isolated DC/DC converter, featuring 5V output voltage and 200mA output current. Operates with an 800kHz switching frequency and offers 1.5kV isolation voltage. Input voltage range is 21.6V to 26.4V, with 77% efficiency. Surface mountable in an SMD/SMT package, this component includes over-temperature protection (OTP) and short-circuit protection (SCP).
Texas Instruments DCV012405P-U/700 technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 200mA |
| Efficiency | 77% |
| Features | OTP, SCP |
| Frequency | 800kHz |
| Height | 0.21inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 0.78inch |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Quiescent Current | 14mA |
| RoHS Compliant | Yes |
| Series | DCV01 |
| Voltage - Output 1 | 5V |
| Width | 0.33inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DCV012405P-U/700 to view detailed technical specifications.
No datasheet is available for this part.
