
20-bit analog-to-digital converter featuring a single-ended input and a 15 kS/s conversion rate. This integrated circuit offers SPI and serial interface compatibility, operating from a dual 5V supply (4.75V to 5.25V). Designed for surface mounting in a 24-SOIC package, it supports bipolar and unipolar polarity with a wide operating temperature range of -40°C to 85°C. The component is lead-free and RoHS compliant.
Texas Instruments DDC101U technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 15KS/s |
| Dual Supply Voltage | 5V |
| Input Type | SINGLE-ENDED |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Analog Inputs | 1 |
| Number of Bits | 20 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Radiation Hardening | No |
| Resolution | 20b |
| RoHS Compliant | Yes |
| Sampling Rate | 15KS/s |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DDC101U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
