
20-bit Analog-to-Digital Converter (ADC) with a 15 kS/s conversion rate. Features single-ended input, SPI and serial interface, and a bipolar/unipolar polarity. Operates with a dual supply voltage range of 4.75V to 5.25V, consuming 170mW of power. Packaged in a 24-SOIC surface mount configuration, this lead-free and RoHS compliant component is suitable for a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments DDC101UG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DDC101UG4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 15KS/s |
| Dual Supply Voltage | 5V |
| Input Type | SINGLE-ENDED |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Analog Inputs | 1 |
| Number of Bits | 20 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 170mW |
| Resolution | 20b |
| RoHS Compliant | Yes |
| Sampling Rate | 15KS/s |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DDC101UG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
