
Dual current input 20-bit analog-to-digital converter featuring a 2 kS/s conversion rate. This integrated circuit offers two single-ended analog inputs and utilizes an SPI interface for communication. Packaged in a 28-SOIC, it operates within a temperature range of -40°C to 85°C and requires a 5V supply. RoHS compliant and lead-free, this component is designed for efficient power consumption with a maximum power dissipation of 100mW.
Texas Instruments DDC112UG4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 2KS/s |
| Input Type | SINGLE-ENDED |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 14.8mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 20 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 80mW |
| Power Dissipation | 100mW |
| Resolution | 20b |
| RoHS Compliant | Yes |
| Sampling Rate | 2KS/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DDC112UG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
