
20-bit Analog-to-Digital Converter (ADC) IC with a 2 kS/s sampling rate. Features a single-ended input type and SPI interface. Operates from a 4.75V to 5.25V supply voltage with a nominal supply current of 15.2mA. Housed in a 28-pin SOIC package, this lead-free and RoHS compliant component offers 2 analog inputs and a maximum operating temperature of 85°C.
Texas Instruments DDC112UKG4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 3KS/s |
| Input Type | SINGLE-ENDED |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 130mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Nominal Supply Current | 15.2mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 20 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 80mW |
| Resolution | 20b |
| RoHS Compliant | Yes |
| Sampling Rate | 2000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DDC112UKG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
