
Dual current input, 20-bit analog-to-digital converter (ADC) featuring a 20-bit resolution. This integrated circuit offers a sampling rate of up to 3 kS/s and supports SPI interface communication. Operating from a 4.75V to 5.25V supply range, it has a maximum power dissipation of 130mW. Packaged in a 32-TQFP, this lead-free and RoHS compliant component operates across a temperature range of -40°C to 85°C.
Texas Instruments DDC112YK/250G4 technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 3KS/s |
| Input Type | SINGLE-ENDED |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 130mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Nominal Supply Current | 15.2mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 20 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 80mW |
| Resolution | 20b |
| RoHS Compliant | Yes |
| Sampling Rate | 2000S/s |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DDC112YK/250G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
