
Octal current-input 20-bit analog-to-digital converter featuring 8 analog inputs and 4 converters. Offers a 3.125 kS/s conversion rate with SPI interface. Operates from a 4.75V to 5.25V supply voltage, consuming 108mW of power. Housed in a 48-VQFN package, this lead-free and RoHS compliant component is rated for -40°C to 85°C.
Texas Instruments DDC118IRTCTG4 technical specifications.
| Package/Case | VQFN |
| Conversion Rate | 3.125KS/s |
| Input Type | SINGLE-ENDED |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Nominal Supply Current | 28mA |
| Number of A/D Converters | 4 |
| Number of Analog Inputs | 8 |
| Number of Bits | 20 |
| Number of Channels | 8 |
| Number of Converters | 4 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 108mW |
| Resolution | 20b |
| RoHS Compliant | Yes |
| Sampling Rate | 3130S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DDC118IRTCTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
