Texas Instruments DDC2256AZZF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 323 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B323 |
| Width | 14 |
| Length | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Bits | 24 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 2.5 |
| Analog Input Voltage-Min | -2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DDC2256AZZF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.