32-channel, 20-bit analog-to-digital converter (ADC) featuring a 3.125 kS/s conversion rate and SPI interface. This integrated circuit offers single-ended input type and operates with a supply voltage range of 2.7V to 3.6V (analog/digital) and 4.75V to 5.25V (maximum). Packaged in a 64-NFBGA, it has a maximum power dissipation of 288mW and an operating temperature range of 0°C to 70°C.
Texas Instruments DDC232CGXGT technical specifications.
| Package/Case | BGA |
| Conversion Rate | 3.125KS/s |
| Input Type | SINGLE-ENDED |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 288mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Analog Inputs | 32 |
| Number of Bits | 20 |
| Number of Channels | 32 |
| Number of Converters | 16 |
| Number of Inputs | 32 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 224mW |
| Reach SVHC Compliant | No |
| Resolution | 20b |
| RoHS Compliant | No |
| Sampling Rate | 3100S/s |
| Supply Current | 41mA |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DDC232CGXGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
