
20-bit, 32-channel current-input analog-to-digital converter (ADC) featuring 16 integrated ADCs. Operates with an SPI interface and a supply voltage range of 2.7V to 3.6V DC. Offers a 6000 S/s sampling rate and a resolution of 19 bits, with a maximum operating temperature of 70°C. Packaged in a Lead Free LFBGA, this RoHS compliant component is supplied on tape and reel.
Texas Instruments DDC232CKZXGT technical specifications.
| Package/Case | LFBGA |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 2.7V |
| Number of A/D Converters | 16 |
| Number of Analog Inputs | 32 |
| Number of Bits | 20 |
| Number of Converters | 16 |
| Number of Inputs | 32 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 224mW |
| Resolution | 19b |
| RoHS Compliant | Yes |
| Sampling Rate | 6000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DDC232CKZXGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
