
16-bit, 16-channel analog-to-digital converter (ADC) with a 100 kS/s conversion rate. Features single-ended input and SPI interface. Operates from a 4.75V to 5.25V supply voltage with a maximum power dissipation of 640mW. Integral nonlinearity is 16 LSB. Surface mountable in a 64-NFBGA package.
Texas Instruments DDC316CGXGR technical specifications.
| Package/Case | BGA |
| Conversion Rate | 100KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 16LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 540mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 4 |
| Number of Analog Inputs | 16 |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Converters | 4 |
| Number of Elements | 4 |
| Number of Inputs | 16 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 540mW |
| Power Dissipation | 640mW |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 100KS/s |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DDC316CGXGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
