The DEM-ADS7864 is a 12-bit dual A/D converter evaluation kit with a parallel interface. It is available in bulk packaging and contains lead. The device has a sampling rate of 500,000 samples per second. It is not designed for radiation hardening applications. This evaluation kit is suitable for general use.
Texas Instruments DEM-ADS7864 technical specifications.
| Evaluation Kit | Yes |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Number of A/D Converters | 2 |
| Number of Bits | 12 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Sampling Rate | 500000S/s |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DEM-ADS7864 to view detailed technical specifications.
No datasheet is available for this part.