Texas Instruments DEM-ADS831E technical specifications.
| Evaluation Kit | Yes |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Sampling Rate | 80000000S/s |
| Series | SpeedPlus™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DEM-ADS831E to view detailed technical specifications.
No datasheet is available for this part.