
Texas Instruments DEM-BUF-SO-1A technical specifications.
| Amplifier Type | BUFFER |
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Operating Supply Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DEM-BUF-SO-1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
