
Texas Instruments DEM-DAC902E technical specifications.
| Evaluation Kit | Yes |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Number of Bits | 12 |
| Number of D/A Converters | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Sampling Rate | 165000000S/s |
| Series | SpeedPlus™ |
| Settling Time | 30ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DEM-DAC902E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
