
Texas Instruments DEM-DAI1706 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | Serial |
| Lead Free | Contains Lead |
| Number of Bits | 24 |
| Number of D/A Converters | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Sampling Rate | 96000S/s |
| Series | SoundPlus™ |
| Settling Time | 200ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DEM-DAI1706 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.