Texas Instruments DEM-DAI1737 technical specifications.
| Evaluation Kit | Yes |
| Interface | Serial |
| Lead Free | Lead Free |
| Number of Bits | 24 |
| Number of D/A Converters | 2 |
| Radiation Hardening | No |
| Sampling Rate | 192000S/s |
| Series | SoundPlus™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DEM-DAI1737 to view detailed technical specifications.
No datasheet is available for this part.