Texas Instruments DEM-DAI1773 technical specifications.
| Evaluation Kit | Yes |
| Interface | Parallel |
| Number of Bits | 24 |
| Number of D/A Converters | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Sampling Rate | 48000S/s |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DEM-DAI1773 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.