Texas Instruments DEM-OPA-MSOP-2B technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Evaluation Kit | Yes |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DEM-OPA-MSOP-2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.