Texas Instruments DEM-OPA-SO-1D technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Logic Function | Multiplexer |
| Operating Supply Voltage | 15V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DEM-OPA-SO-1D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.