Texas Instruments DEM-OPA-SO-2E technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | Module |
| Evaluation Kit | Yes |
| Operating Supply Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DEM-OPA-SO-2E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.