Texas Instruments DEM-OPA-SOT-1B technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Operating Supply Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DEM-OPA-SOT-1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.