Texas Instruments DEM-PCM1801 technical specifications.
| Evaluation Kit | Yes |
| Interface | Serial |
| Lead Free | Lead Free |
| Number of A/D Converters | 2 |
| Number of Bits | 16 |
| Radiation Hardening | No |
| Sampling Rate | 48000S/s |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DEM-PCM1801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.