
Texas Instruments DF1704EG4 technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SoundPlus™ |
| Weight | 0.010081oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DF1704EG4 to view detailed technical specifications.
No datasheet is available for this part.