
Texas Instruments DF1760U/1K technical specifications.
| Interface | Serial |
| Lead Free | Lead Free |
| Number of Bits | 20 |
| Number of Converters | 2 |
| RoHS Compliant | Yes |
| Sampling Rate | 48000S/s |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DF1760U/1K to view detailed technical specifications.
No datasheet is available for this part.