Texas Instruments DFDF2812ZHHAR technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of GPIO | 56 |
| Number of UART Channels | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DFDF2812ZHHAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.