
Texas Instruments DIT4096IPWRG4 is a specialized IC with a TSSOP28 package, operating over a temperature range of -40°C to 85°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device consumes 22mA of operating supply current and can deliver 150mW of output power. It is compliant with RoHS regulations and is available in tape and reel packaging with a quantity of 2000 units.
Texas Instruments DIT4096IPWRG4 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Operating Supply Current | 22mA |
| Operating Supply Voltage | 5V |
| Output Power | 150mW |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DIT4096 |
| Weight | 0.004145oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DIT4096IPWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
