
Texas Instruments DIX9211PTR technical specifications.
| Package/Case | LQFP |
| Height | 1.45mm |
| Interface | I2C, SPI, Serial, I2S, 2-Wire, 4-WIRE |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.9V |
| Number of Channels | 2 |
| Operating Supply Current | 150uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 216kHz |
| Sampling Rate | 216KS/s |
| Weight | 0.006409oz |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DIX9211PTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
