
Texas Instruments DK-EM2-2560B technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Interface | Serial |
| Mount | Through Hole |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Stellaris® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DK-EM2-2560B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
