
Texas Instruments DK-EM2-7960R technical specifications.
| Package/Case | Module |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 13.56MHz |
| Interface | USB |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | Stellaris® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DK-EM2-7960R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.