Texas Instruments DK-LM3S801 technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | RS-232, USB |
| Operating System | RTOS |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Stellaris® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DK-LM3S801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.