
Texas Instruments DK-LM3S9B96 technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | USB, Ethernet |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 32 |
| Operating Supply Voltage | 3V |
| Operating System | RTOS |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Stellaris® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DK-LM3S9B96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
