Texas Instruments DK-LM3S9B96-EM2 technical specifications.
| Core Architecture | ARM |
| Evaluation Kit | Yes |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Stellaris® 9000 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DK-LM3S9B96-EM2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
