
Texas Instruments DK-LM3S9B96-FPGA technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | I2C, USB, CAN, Ethernet |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | Stellaris® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DK-LM3S9B96-FPGA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
