
Texas Instruments DK-LM3S9B96-FS8 technical specifications.
| Core Architecture | ARM |
| Evaluation Kit | Yes |
| Number of Bits | 32 |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Stellaris® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DK-LM3S9B96-FS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
