Texas Instruments DK-LM3S9D96 technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 8b |
| Evaluation Kit | Yes |
| Interface | USB |
| Mount | Through Hole |
| Operating System | RTOS |
| Package Quantity | 1 |
| Series | Stellaris® |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DK-LM3S9D96 to view detailed technical specifications.
No datasheet is available for this part.