
Texas Instruments DLKPC192SGNT technical specifications.
| Package/Case | BGA |
| Data Rate | 10Gbps |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Package Quantity | 84 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DLKPC192SGNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.