The DLP2000FQC from Texas Instruments is a commercial temperature LGA 42-pin specialized IC with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has a supply voltage range of 1.65 to 1.95 volts and is available in a 4.97mm by 14.12mm package. The device has 42 terminals positioned on the bottom and is rated for commercial temperature grade.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DLP2000FQC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 42 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-CBGA-N42 |
| Width | 4.97 |
| Length | 14.12 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 1.95 |
| Supply Voltage-Min (Vsup) | 1.65 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DLP2000FQC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.