Texas Instruments DLP2010NIRAFQJ technical specifications.
| Number of Terminals | 40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-CBGA-N40 |
| Width | 5.3 |
| Length | 15.9 |
| Number of Functions | 1 |
| Supply Voltage-Max (Vsup) | 1.95 |
| Supply Voltage-Min (Vsup) | 1.65 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DLP2010NIRAFQJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.