Texas Instruments DLP230KPAFQP technical specifications.
| Max Operating Temperature | 90 |
| Number of Terminals | 54 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-GBGA-N54 |
| Width | 5.92 |
| Length | 16.8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 1.95 |
| Supply Voltage-Min (Vsup) | 1.65 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DLP230KPAFQP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.