Texas Instruments DLP3030AFYJQ1 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 2.75 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DLP3030AFYJQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.