Texas Instruments DLP4500AFQE technical specifications.
| Max Operating Temperature | 90 |
| Number of Terminals | 80 |
| Min Operating Temperature | -20 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-CBGA-N80 |
| Width | 9.1 |
| Length | 20.7 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.625 |
| Supply Voltage-Min (Vsup) | 2.375 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DLP4500AFQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.