Texas Instruments DLP480REFXG technical specifications.
| Max Operating Temperature | 90 |
| Number of Terminals | 257 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-CBGA-N257 |
| Width | 22.3 |
| Length | 32.2 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 1.95 |
| Supply Voltage-Min (Vsup) | 1.65 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DLP480REFXG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.