Texas Instruments DLP5500BFYA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 149 |
| Min Operating Temperature | 10 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-CBGA-B149 |
| Width | 22.3 |
| Length | 32.2 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DLP5500BFYA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.