Texas Instruments DLP6500FLQ technical specifications.
| Number of Terminals | 203 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-CBGA-B203 |
| Width | 31.75 |
| Length | 40.64 |
| Number of Functions | 1 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DLP6500FLQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.