Texas Instruments DLP660TEFYG technical specifications.
| Max Operating Temperature | 90 |
| Number of Terminals | 350 |
| Min Operating Temperature | 0 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | R-CPGA-P350 |
| Width | 32 |
| Length | 35 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 1.95 |
| Supply Voltage-Min (Vsup) | 1.65 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DLP660TEFYG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.