
Texas Instruments DLP7000FLP technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 10°C |
| Max Output Current | 15mA |
| Mount | Surface Mount |
| Operating Frequency | 32.552 kH |
| Operating Supply Current | 1.475A |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DLP7000FLP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
