
This 49-pin BGA specialized IC from Texas Instruments features a temperature grade of OTHER and operates within a temperature range of -10°C to 85°C. It has a supply voltage range of 2.3V to 6V and is packaged in a VFBGA. The IC has a single function and is designed for consumer applications.
Texas Instruments DLPA1000YFFR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 49 |
| Min Operating Temperature | -10 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B49 |
| Width | 2.958 |
| Length | 3.154 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DLPA1000YFFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.